
PT08SE-22-55S(SR) | |
|---|---|
DigiKey Part Number | 339-PT08SE-22-55S(SR)-ND |
Manufacturer | |
Manufacturer Product Number | PT08SE-22-55S(SR) |
Description | CONN PLUG FMALE 55POS GOLD CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Sealed |
Connector Type | Features Cable Clamp, Coupling Nut, Strain Relief |
Number of Positions 55 | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 22-55 | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Mounting Type Free Hanging (In-Line), Right Angle | Contact Material Copper Alloy |
Termination Crimp | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,230.98000 | kr.2,230.98 |
| 10 | kr.1,896.69300 | kr.18,966.93 |
| 25 | kr.1,788.19720 | kr.44,704.93 |
| Unit Price without VAT: | kr.2,230.98000 |
|---|---|
| Unit Price with VAT: | kr.2,788.72500 |

