
PT08SE-14-19P | |
|---|---|
DigiKey Part Number | 339-PT08SE-14-19P-ND |
Manufacturer | |
Manufacturer Product Number | PT08SE-14-19P |
Description | CONN PLUG MALE 19POS GOLD CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Sealed |
Connector Type | Features Coupling Nut |
Number of Positions 19 | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 14-19 | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Mounting Type Free Hanging (In-Line), Right Angle | Contact Material Copper Alloy |
Termination Crimp | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,114.19000 | kr.1,114.19 |
| 10 | kr.947.16400 | kr.9,471.64 |
| 25 | kr.887.94000 | kr.22,198.50 |
| 50 | kr.845.61780 | kr.42,280.89 |
| Unit Price without VAT: | kr.1,114.19000 |
|---|---|
| Unit Price with VAT: | kr.1,392.73750 |

