


PT07E-12-8P | |
|---|---|
DigiKey Part Number | 339-PT07E-12-8P-ND |
Manufacturer | |
Manufacturer Product Number | PT07E-12-8P |
Description | CONN RCPT MALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 8 | Features Backshell |
Qualification MIL-DTL-26482 Series I | Shielding |
Shell Size - Insert 12-8 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.287.58000 | kr.287.58 |
| 10 | kr.244.40700 | kr.2,444.07 |
| 25 | kr.229.11000 | kr.5,727.75 |
| 50 | kr.218.18100 | kr.10,909.05 |
| 100 | kr.207.77770 | kr.20,777.77 |
| 250 | kr.194.78764 | kr.48,696.91 |
| Unit Price without VAT: | kr.287.58000 |
|---|---|
| Unit Price with VAT: | kr.359.47500 |

