61 Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT06SE-24-61P(470)

DigiKey Part Number
PT06SE24-61P(470)-ND
Manufacturer
Manufacturer Product Number
PT06SE-24-61P(470)
Description
CONN PLUG MALE 61POS GOLD CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
61 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum
Mfr
Shell Finish
Black Zinc Cobalt
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Black
Part Status
Active
Ingress Protection
Environment Sealed
Connector Type
Features
Strain Relief
Number of Positions
61
Shielding
Qualification
MIL-DTL-26482 Series I
Current Rating (Amps)
7.5A
Shell Size - Insert
24-61
Operating Temperature
-55°C ~ 125°C
Mounting Type
Free Hanging (In-Line)
Backshell Material, Plating
Aluminum, Black Zinc Cobalt
Termination
Crimp
Contact Material
Copper Alloy
Fastening Type
Bayonet Lock
Insert Material
Neoprene
Orientation
N (Normal)
Applications
Aerospace, Industrial, Instrumentation, Mass Transit, Military
Primary Material
Metal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,551.52000kr.1,551.52
10kr.1,318.99300kr.13,189.93
25kr.1,236.52560kr.30,913.14
50kr.1,201.98540kr.60,099.27
Manufacturers Standard Package
Unit Price without VAT:kr.1,551.52000
Unit Price with VAT:kr.1,939.40000