
GT32TF | |
|---|---|
DigiKey Part Number | 339-GT32TF-ND |
Manufacturer | |
Manufacturer Product Number | GT32TF |
Description | MIL-5015 GT/ACA-B BAYONET CAP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 32 Olive Drab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | GT00, 01, 02, 020, 030, 070 Receptacles | |
Shell Size - Insert | 32 | |
Material | Cadmium | |
Features | Metal Chain | |
Color | Olive Drab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.540.48000 | kr.540.48 |
| 10 | kr.459.43700 | kr.4,594.37 |
| 25 | kr.430.69200 | kr.10,767.30 |
| 50 | kr.410.15680 | kr.20,507.84 |
| 100 | kr.390.61060 | kr.39,061.06 |
| Unit Price without VAT: | kr.540.48000 |
|---|---|
| Unit Price with VAT: | kr.675.60000 |

