
PT06E-12-8P(470) | |
|---|---|
DigiKey Part Number | 339-PT06E-12-8P(470)-ND |
Manufacturer | |
Manufacturer Product Number | PT06E-12-8P(470) |
Description | MIL-26482 MS/PT/CMB PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Black Zinc Cobalt |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Black |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 8 | Shielding |
Qualification MIL-DTL-26482 Series I | Current Rating (Amps) 7.5A |
Shell Size - Insert 12-8 | Voltage Rating 600VAC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum, Black Zinc Cobalt |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.289.61000 | kr.289.61 |
| 10 | kr.246.17600 | kr.2,461.76 |
| 25 | kr.230.76840 | kr.5,769.21 |
| 50 | kr.219.76080 | kr.10,988.04 |
| 100 | kr.209.28150 | kr.20,928.15 |
| 250 | kr.196.19788 | kr.49,049.47 |
| Unit Price without VAT: | kr.289.61000 |
|---|---|
| Unit Price with VAT: | kr.362.01250 |



