
PT06A-8-33S(SR) | |
|---|---|
DigiKey Part Number | 339-PT06A-8-33S(SR)-ND |
Manufacturer | |
Manufacturer Product Number | PT06A-8-33S(SR) |
Description | MIL-26482 MS/PT/CMB PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Chromate over Cadmium |
Mfr | Contact Finish - Mating Gold |
Series | Color Olive Drab |
Packaging Bag | Ingress Protection Environment Resistant |
Part Status Active | Features Backshell, Coupling Nut, Strain Relief |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 7.5A |
Qualification MIL-DTL-26482 Series I | Voltage Rating 600VAC |
Shell Size - Insert 8-33 | Cable Opening 0.125" (3.18mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum, Olive Drab Chromate over Cadmium |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Shell Material Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.321.88000 | kr.321.88 |
| 10 | kr.273.57700 | kr.2,735.77 |
| 25 | kr.256.45800 | kr.6,411.45 |
| 50 | kr.244.22700 | kr.12,211.35 |
| 100 | kr.232.58160 | kr.23,258.16 |
| 250 | kr.218.04172 | kr.54,510.43 |
| Unit Price without VAT: | kr.321.88000 |
|---|---|
| Unit Price with VAT: | kr.402.35000 |


