
PT06A-14-18P(023) | |
|---|---|
DigiKey Part Number | 339-PT06A-14-18P(023)-ND |
Manufacturer | |
Manufacturer Product Number | PT06A-14-18P(023) |
Description | PT 18C 18#20 PIN PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 18 | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 14-18 | Backshell Material, Plating Aluminum, Electroless Nickel |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.388.64000 | kr.388.64 |
| 10 | kr.330.36500 | kr.3,303.65 |
| 25 | kr.309.69120 | kr.7,742.28 |
| 50 | kr.294.92540 | kr.14,746.27 |
| 100 | kr.280.86390 | kr.28,086.39 |
| Unit Price without VAT: | kr.388.64000 |
|---|---|
| Unit Price with VAT: | kr.485.80000 |

