
PT02E-14-19S(023) | |
|---|---|
DigiKey Part Number | 339-PT02E-14-19S(023)-ND |
Manufacturer | |
Manufacturer Product Number | PT02E-14-19S(023) |
Description | MIL-26482 MS/PT/CMB RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell |
Number of Positions 19 | Shielding |
Qualification MIL-DTL-26482 Series I | Current Rating (Amps) 7.5A |
Shell Size - Insert 14-19 | Voltage Rating 600VAC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Backshell Material, Plating Aluminum, Electroless Nickel |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.435.18000 | kr.435.18 |
| 10 | kr.369.89500 | kr.3,698.95 |
| 25 | kr.346.74720 | kr.8,668.68 |
| 50 | kr.330.21120 | kr.16,510.56 |
| 100 | kr.314.47160 | kr.31,447.16 |
| Unit Price without VAT: | kr.435.18000 |
|---|---|
| Unit Price with VAT: | kr.543.97500 |




