


PT02A-8-4S(027) | |
---|---|
DigiKey Part Number | 339-PT02A-8-4S(027)-ND |
Manufacturer | |
Manufacturer Product Number | PT02A-8-4S(027) |
Description | PT 4C 4#20 SKT RECP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Qualification | MIL-DTL-26482 Series I | |
Shell Size - Insert | 8-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Black Zinc Cobalt | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum, Black Zinc Cobalt | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Aerospace, Industrial, Instrumentation, Mass Transit, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.116.10000 | kr.116.10 |
10 | kr.98.66200 | kr.986.62 |
25 | kr.92.48240 | kr.2,312.06 |
50 | kr.88.06780 | kr.4,403.39 |
100 | kr.83.86560 | kr.8,386.56 |
250 | kr.78.61940 | kr.19,654.85 |
500 | kr.74.87130 | kr.37,435.65 |
Unit Price without VAT: | kr.116.10000 |
---|---|
Unit Price with VAT: | kr.145.12500 |