
PT01E-16-8S(SR) | |
|---|---|
DigiKey Part Number | 339-PT01E-16-8S(SR)-ND |
Manufacturer | |
Manufacturer Product Number | PT01E-16-8S(SR) |
Description | MIL-26482 MS/PT/CMB RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell, Strain Relief |
Number of Positions 8 | Shielding |
Qualification MIL-DTL-26482 Series I | Current Rating (Amps) 13A |
Shell Size - Insert 16-8 | Voltage Rating 1kVAC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum, Olive Drab Chromate over Cadmium |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.535.22000 | kr.535.22 |
| 10 | kr.454.93300 | kr.4,549.33 |
| 25 | kr.426.46880 | kr.10,661.72 |
| 50 | kr.406.13280 | kr.20,306.64 |
| 100 | kr.386.77610 | kr.38,677.61 |
| Unit Price without VAT: | kr.535.22000 |
|---|---|
| Unit Price with VAT: | kr.669.02500 |



