
PT00E-14-12P | |
|---|---|
DigiKey Part Number | 339-PT00E-14-12P-ND |
Manufacturer | |
Manufacturer Product Number | PT00E-14-12P |
Description | MIL-26482 MS/PT/CMB RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Grade | - | |
Qualification | MIL-DTL-26482 Series I | |
Shell Size - Insert | 14-12 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 7.5A, 13A | |
Voltage Rating | 600VAC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum, Olive Drab Chromate over Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Aerospace, Industrial, Instrumentation, Mass Transit, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.337.60000 | kr.337.60 |
| 10 | kr.286.93800 | kr.2,869.38 |
| 25 | kr.268.98160 | kr.6,724.54 |
| 50 | kr.256.15360 | kr.12,807.68 |
| 100 | kr.243.94180 | kr.24,394.18 |
| 250 | kr.231.43988 | kr.57,859.97 |
| Unit Price without VAT: | kr.337.60000 |
|---|---|
| Unit Price with VAT: | kr.422.00000 |

