
PT00A-8-4P(SR) | |
|---|---|
DigiKey Part Number | 339-PT00A-8-4P(SR)-ND |
Manufacturer | |
Manufacturer Product Number | PT00A-8-4P(SR) |
Description | PT 4C 4#20 PIN RECP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Olive Drab |
Part Status Active | Features Backshell, Cable Clamp, Strain Relief |
Connector Type | Shielding |
Number of Positions 4 | Voltage Rating 600VAC |
Qualification MIL-DTL-26482 Series I | Cable Opening 0.125" (3.18mm) |
Shell Size - Insert 8-4 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.333.55000 | kr.333.55 |
| 10 | kr.283.51200 | kr.2,835.12 |
| 25 | kr.265.77040 | kr.6,644.26 |
| 50 | kr.253.09540 | kr.12,654.77 |
| 100 | kr.241.02840 | kr.24,102.84 |
| 250 | kr.225.95988 | kr.56,489.97 |
| Unit Price without VAT: | kr.333.55000 |
|---|---|
| Unit Price with VAT: | kr.416.93750 |

