
MS3106E24-7S | |
|---|---|
DigiKey Part Number | 339-MS3106E24-7S-ND |
Manufacturer | |
Manufacturer Product Number | MS3106E24-7S |
Description | MIL-5015 MS/AC THREADED CONN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 16 | Shielding |
Grade Military | Current Rating (Amps) 13A, 23A |
Qualification MIL-DTL-5015 | Cable Opening 0.781" (19.84mm) |
Shell Size - Insert 24-7 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.407.79000 | kr.407.79 |
| 10 | kr.346.62000 | kr.3,466.20 |
| 25 | kr.324.93280 | kr.8,123.32 |
| 50 | kr.309.43760 | kr.15,471.88 |
| 100 | kr.294.68760 | kr.29,468.76 |
| Unit Price without VAT: | kr.407.79000 |
|---|---|
| Unit Price with VAT: | kr.509.73750 |


