
MS3106E24-28P | |
|---|---|
DigiKey Part Number | 339-MS3106E24-28P-ND |
Manufacturer | |
Manufacturer Product Number | MS3106E24-28P |
Description | CONN PLUG MALE 24P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 24 | Shielding |
Qualification MIL-5015 | Cable Opening 0.781" (19.84mm) |
Shell Size - Insert 24-28 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Neoprene |
Orientation N (Normal) | Applications Marine, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.262.48000 | kr.262.48 |
| 10 | kr.223.08600 | kr.2,230.86 |
| 25 | kr.209.12360 | kr.5,228.09 |
| 50 | kr.199.14820 | kr.9,957.41 |
| 100 | kr.189.65290 | kr.18,965.29 |
| 250 | kr.177.79492 | kr.44,448.73 |
| Unit Price without VAT: | kr.262.48000 |
|---|---|
| Unit Price with VAT: | kr.328.10000 |




