
MS3106E22-2S | |
|---|---|
DigiKey Part Number | 339-MS3106E22-2S-ND |
Manufacturer | |
Manufacturer Product Number | MS3106E22-2S |
Description | CONN PLUG FMALE 3P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 3 | Shielding |
Qualification MIL-5015 | Cable Opening 0.740" (18.80mm) |
Shell Size - Insert 22-2 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Neoprene |
Orientation N (Normal) | Applications Marine, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.414.07000 | kr.414.07 |
| 10 | kr.351.93300 | kr.3,519.33 |
| 25 | kr.329.91320 | kr.8,247.83 |
| 50 | kr.314.18120 | kr.15,709.06 |
| 100 | kr.299.20490 | kr.29,920.49 |
| Unit Price without VAT: | kr.414.07000 |
|---|---|
| Unit Price with VAT: | kr.517.58750 |


