
MS3106E22-10P | |
|---|---|
DigiKey Part Number | 339-MS3106E22-10P-ND |
Manufacturer | |
Manufacturer Product Number | MS3106E22-10P |
Description | MIL-5015 MS/AC THREADED PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 22-10 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 1.25kVAC, 1.75kVDC | |
Cable Opening | 0.740" (18.80mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.267.52000 | kr.267.52 |
| 10 | kr.227.37300 | kr.2,273.73 |
| 25 | kr.213.14040 | kr.5,328.51 |
| 50 | kr.202.97340 | kr.10,148.67 |
| 100 | kr.193.29540 | kr.19,329.54 |
| 250 | kr.181.21012 | kr.45,302.53 |
| Unit Price without VAT: | kr.267.52000 |
|---|---|
| Unit Price with VAT: | kr.334.40000 |



