
MS3106A24-7P | |
|---|---|
DigiKey Part Number | 339-MS3106A24-7P-ND |
Manufacturer | |
Manufacturer Product Number | MS3106A24-7P |
Description | CONN PLUG MALE 16P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 16 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 24-7 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Olive Drab Chromate over Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.328.51000 | kr.328.51 |
| 10 | kr.279.23000 | kr.2,792.30 |
| 25 | kr.261.75680 | kr.6,543.92 |
| 50 | kr.249.27220 | kr.12,463.61 |
| 100 | kr.237.38550 | kr.23,738.55 |
| 250 | kr.224.91312 | kr.56,228.28 |
| Unit Price without VAT: | kr.328.51000 |
|---|---|
| Unit Price with VAT: | kr.410.63750 |




