
MS3106A20-33P | |
|---|---|
DigiKey Part Number | 339-MS3106A20-33P-ND |
Manufacturer | |
Manufacturer Product Number | MS3106A20-33P |
Description | CONN PLUG MALE 11P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 11 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 20-33 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.283.59000 | kr.283.59 |
| 10 | kr.241.05300 | kr.2,410.53 |
| 25 | kr.225.96520 | kr.5,649.13 |
| 50 | kr.215.18720 | kr.10,759.36 |
| 100 | kr.204.92590 | kr.20,492.59 |
| 250 | kr.192.11468 | kr.48,028.67 |
| Unit Price without VAT: | kr.283.59000 |
|---|---|
| Unit Price with VAT: | kr.354.48750 |





