
MS3106A16S-5P | |
|---|---|
DigiKey Part Number | 339-MS3106A16S-5P-ND |
Manufacturer | |
Manufacturer Product Number | MS3106A16S-5P |
Description | CONN PLUG MALE 3P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 3 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 16S-5 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.199.39000 | kr.199.39 |
| 10 | kr.169.46800 | kr.1,694.68 |
| 25 | kr.158.86000 | kr.3,971.50 |
| 50 | kr.151.28000 | kr.7,564.00 |
| 100 | kr.144.06570 | kr.14,406.57 |
| 250 | kr.135.05672 | kr.33,764.18 |
| Unit Price without VAT: | kr.199.39000 |
|---|---|
| Unit Price with VAT: | kr.249.23750 |




