
MS3102E28-12P | |
|---|---|
DigiKey Part Number | 339-MS3102E28-12P-ND |
Manufacturer | |
Manufacturer Product Number | MS3102E28-12P |
Description | CONN RCPT MALE 26P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 26 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Cable Opening 1.625" (41.28mm) |
Shell Size - Insert 28-12 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.295.89000 | kr.295.89 |
| 10 | kr.251.47600 | kr.2,514.76 |
| 25 | kr.235.73400 | kr.5,893.35 |
| 50 | kr.224.49060 | kr.11,224.53 |
| 100 | kr.213.78540 | kr.21,378.54 |
| 250 | kr.200.42060 | kr.50,105.15 |
| Unit Price without VAT: | kr.295.89000 |
|---|---|
| Unit Price with VAT: | kr.369.86250 |




