
MS3102E24-28P | |
---|---|
DigiKey Part Number | 339-MS3102E24-28P-ND |
Manufacturer | |
Manufacturer Product Number | MS3102E24-28P |
Description | CONN RCPT MALE 24P SILV SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 24 | |
Grade | - | |
Qualification | MIL-5015 | |
Shell Size - Insert | 24-28 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | 1.375" (34.93mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.144.70000 | kr.144.70 |
10 | kr.122.95000 | kr.1,229.50 |
25 | kr.115.25360 | kr.2,881.34 |
50 | kr.109.75480 | kr.5,487.74 |
100 | kr.104.51840 | kr.10,451.84 |
250 | kr.97.98120 | kr.24,495.30 |
500 | kr.93.31110 | kr.46,655.55 |
Unit Price without VAT: | kr.144.70000 |
---|---|
Unit Price with VAT: | kr.180.87500 |