


MS3102E22-2S | |
|---|---|
DigiKey Part Number | 339-MS3102E22-2S-ND |
Manufacturer | |
Manufacturer Product Number | MS3102E22-2S |
Description | CONN RCPT FMALE 3P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Cable Opening 1.250" (31.75mm) |
Shell Size - Insert 22-2 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.317.89000 | kr.317.89 |
| 10 | kr.270.16600 | kr.2,701.66 |
| 25 | kr.253.26000 | kr.6,331.50 |
| 50 | kr.241.18000 | kr.12,059.00 |
| 100 | kr.229.68170 | kr.22,968.17 |
| 250 | kr.215.32160 | kr.53,830.40 |
| Unit Price without VAT: | kr.317.89000 |
|---|---|
| Unit Price with VAT: | kr.397.36250 |


