


MS3102A28-15S | |
|---|---|
DigiKey Part Number | 339-MS3102A28-15S-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A28-15S |
Description | CONN RCPT FMALE 35P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 35 | Shielding |
Grade Military | Cable Opening 1.625" (41.28mm) |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 28-15 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Insert Material Neoprene |
Mounting Feature Flange | Applications Marine, Military |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.528.82000 | kr.528.82 |
| 10 | kr.449.48100 | kr.4,494.81 |
| 25 | kr.421.35880 | kr.10,533.97 |
| 50 | kr.401.26880 | kr.20,063.44 |
| 100 | kr.382.14160 | kr.38,214.16 |
| Unit Price without VAT: | kr.528.82000 |
|---|---|
| Unit Price with VAT: | kr.661.02500 |


