


MS3102A24-12P | |
---|---|
DigiKey Part Number | 339-MS3102A24-12P-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A24-12P |
Description | CONN RCPT MALE 5P SILV SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Grade | - | |
Qualification | MIL-5015 | |
Shell Size - Insert | 24-12 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | 1.375" (34.93mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.207.42000 | kr.207.42 |
10 | kr.176.28200 | kr.1,762.82 |
25 | kr.165.24560 | kr.4,131.14 |
50 | kr.157.36200 | kr.7,868.10 |
100 | kr.149.85790 | kr.14,985.79 |
250 | kr.140.48564 | kr.35,121.41 |
Unit Price without VAT: | kr.207.42000 |
---|---|
Unit Price with VAT: | kr.259.27500 |