
MS3102A22-1S | |
|---|---|
DigiKey Part Number | 339-MS3102A22-1S-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A22-1S |
Description | MIL-5015 MS/AC THREADED RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 22-1 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 46A | |
Voltage Rating | 900VAC, 1.25kVDC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.196.35000 | kr.196.35 |
| 10 | kr.166.86100 | kr.1,668.61 |
| 25 | kr.156.41360 | kr.3,910.34 |
| 50 | kr.148.95100 | kr.7,447.55 |
| 100 | kr.141.84700 | kr.14,184.70 |
| 250 | kr.132.97740 | kr.33,244.35 |
| 500 | kr.127.92000 | kr.63,960.00 |
| Unit Price without VAT: | kr.196.35000 |
|---|---|
| Unit Price with VAT: | kr.245.43750 |






