
MS3102A22-19P | |
|---|---|
DigiKey Part Number | 339-MS3102A22-19P-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A22-19P |
Description | CONN RCPT MALE 14P SILV SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 14 | |
Grade | - | |
Qualification | MIL-5015 | |
Shell Size - Insert | 22-19 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | 1.250" (31.75mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.226.72000 | kr.226.72 |
| 10 | kr.192.71300 | kr.1,927.13 |
| 25 | kr.180.65160 | kr.4,516.29 |
| 50 | kr.172.03320 | kr.8,601.66 |
| 100 | kr.163.82810 | kr.16,382.81 |
| 250 | kr.153.58456 | kr.38,396.14 |
| Unit Price without VAT: | kr.226.72000 |
|---|---|
| Unit Price with VAT: | kr.283.40000 |


