
MS3102A22-14P | |
|---|---|
DigiKey Part Number | 339-MS3102A22-14P-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A22-14P |
Description | CONN RCPT MALE 19P SILV SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 19 | |
Grade | - | |
Qualification | MIL-5015 | |
Shell Size - Insert | 22-14 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | 1.250" (31.75mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.259.81000 | kr.259.81 |
| 10 | kr.220.82200 | kr.2,208.22 |
| 25 | kr.206.99840 | kr.5,174.96 |
| 50 | kr.197.12500 | kr.9,856.25 |
| 100 | kr.187.72600 | kr.18,772.60 |
| 250 | kr.175.98772 | kr.43,996.93 |
| Unit Price without VAT: | kr.259.81000 |
|---|---|
| Unit Price with VAT: | kr.324.76250 |



