
MS3102A20-19P | |
|---|---|
DigiKey Part Number | 339-MS3102A20-19P-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A20-19P |
Description | CONN RCPT MALE 3P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Shielding |
Grade Military | Cable Opening 1.125" (28.58mm) |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 20-19 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Insert Material Neoprene |
Mounting Feature Flange | Applications Marine, Military |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.193.50000 | kr.193.50 |
| 10 | kr.164.45300 | kr.1,644.53 |
| 25 | kr.154.15600 | kr.3,853.90 |
| 50 | kr.146.80020 | kr.7,340.01 |
| 100 | kr.139.79950 | kr.13,979.95 |
| 250 | kr.131.05692 | kr.32,764.23 |
| 500 | kr.124.81050 | kr.62,405.25 |
| Unit Price without VAT: | kr.193.50000 |
|---|---|
| Unit Price with VAT: | kr.241.87500 |


