8 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Receptacle, Male Pins Solder Cup
MS3102A18-8P

MS3102A18-8P

DigiKey Part Number
339-MS3102A18-8P-ND
Manufacturer
Manufacturer Product Number
MS3102A18-8P
Description
CONN RCPT MALE 8P SILV SLDR CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Bulk
Shell Finish
Olive Drab Chromate over Cadmium
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Olive Drab
Number of Positions
8
Shielding
Grade
Military
Cable Opening
1.000" (25.40mm)
Qualification
MIL-DTL-5015
Operating Temperature
-55°C ~ 125°C
Shell Size - Insert
18-8
Contact Material
Copper Alloy
Mounting Type
Panel Mount
Insert Material
Neoprene
Mounting Feature
Flange
Applications
Marine, Military
Termination
Solder Cup
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.106.39000kr.106.39
10kr.90.43400kr.904.34
25kr.84.76840kr.2,119.21
50kr.80.72220kr.4,036.11
100kr.76.87120kr.7,687.12
250kr.72.06220kr.18,015.55
500kr.68.62682kr.34,313.41
Manufacturers Standard Package
Unit Price without VAT:kr.106.39000
Unit Price with VAT:kr.132.98750