


MS3102A16S-8S | |
|---|---|
DigiKey Part Number | 339-MS3102A16S-8S-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A16S-8S |
Description | CONN RCPT FMALE 5P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 5 | Shielding |
Grade Military | Cable Opening 0.875" (22.22mm) |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 16S-8 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Insert Material Neoprene |
Mounting Feature Flange | Applications Marine, Military |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.154.19000 | kr.154.19 |
| 10 | kr.131.06700 | kr.1,310.67 |
| 25 | kr.122.85920 | kr.3,071.48 |
| 50 | kr.116.99580 | kr.5,849.79 |
| 100 | kr.111.41470 | kr.11,141.47 |
| 250 | kr.104.44592 | kr.26,111.48 |
| 500 | kr.99.46750 | kr.49,733.75 |
| Unit Price without VAT: | kr.154.19000 |
|---|---|
| Unit Price with VAT: | kr.192.73750 |


