
MS3102A14S-7S | |
|---|---|
DigiKey Part Number | 339-MS3102A14S-7S-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A14S-7S |
Description | CONN RCPT FMALE 3P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Shielding |
Grade Military | Cable Opening 0.750" (19.05mm) |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 14S-7 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Insert Material Neoprene |
Mounting Feature Flange | Applications Marine, Military |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.128.45000 | kr.128.45 |
| 10 | kr.109.16800 | kr.1,091.68 |
| 25 | kr.102.33280 | kr.2,558.32 |
| 50 | kr.97.44840 | kr.4,872.42 |
| 100 | kr.92.79860 | kr.9,279.86 |
| 250 | kr.86.99420 | kr.21,748.55 |
| 500 | kr.82.84744 | kr.41,423.72 |
| Unit Price without VAT: | kr.128.45000 |
|---|---|
| Unit Price with VAT: | kr.160.56250 |










