
MS3101E18-4S | |
---|---|
DigiKey Part Number | 339-MS3101E18-4S-ND |
Manufacturer | |
Manufacturer Product Number | MS3101E18-4S |
Description | MIL-5015 MS/AC THREADED RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 18-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Cable Clamp | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 900VAC, 1.25kVDC | |
Cable Opening | 0.531" (13.49mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.62.98000 | kr.62.98 |
10 | kr.53.52300 | kr.535.23 |
25 | kr.50.16560 | kr.1,254.14 |
50 | kr.47.77080 | kr.2,388.54 |
100 | kr.45.49120 | kr.4,549.12 |
250 | kr.42.64424 | kr.10,661.06 |
500 | kr.40.61044 | kr.20,305.22 |
1.000 | kr.38.67411 | kr.38,674.11 |
Unit Price without VAT: | kr.62.98000 |
---|---|
Unit Price with VAT: | kr.78.72500 |