
MS3101E18-1P | |
---|---|
DigiKey Part Number | 339-MS3101E18-1P-ND |
Manufacturer | |
Manufacturer Product Number | MS3101E18-1P |
Description | CONN RCPT MALE 10P SILV SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 18-1 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Cable Clamp | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | 0.531" (13.50mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Olive Drab Chromate over Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.152.06000 | kr.152.06 |
10 | kr.129.22200 | kr.1,292.22 |
25 | kr.121.13160 | kr.3,028.29 |
50 | kr.115.35100 | kr.5,767.55 |
100 | kr.109.84830 | kr.10,984.83 |
250 | kr.102.97804 | kr.25,744.51 |
500 | kr.98.06938 | kr.49,034.69 |
Unit Price without VAT: | kr.152.06000 |
---|---|
Unit Price with VAT: | kr.190.07500 |