


MS3101A16S-5S | |
|---|---|
DigiKey Part Number | 339-MS3101A16S-5S-ND |
Manufacturer | |
Manufacturer Product Number | MS3101A16S-5S |
Description | CONN RCPT FMALE 3P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Features Backshell |
Number of Positions 3 | Shielding |
Qualification MIL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 16S-5 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.192.23000 | kr.192.23 |
| 10 | kr.163.38800 | kr.1,633.88 |
| 25 | kr.153.15920 | kr.3,828.98 |
| 50 | kr.145.85180 | kr.7,292.59 |
| 100 | kr.138.89550 | kr.13,889.55 |
| 250 | kr.130.20992 | kr.32,552.48 |
| 500 | kr.124.00356 | kr.62,001.78 |
| Unit Price without VAT: | kr.192.23000 |
|---|---|
| Unit Price with VAT: | kr.240.28750 |




