
MS3100A18-11S | |
|---|---|
DigiKey Part Number | 339-MS3100A18-11S-ND |
Manufacturer | |
Manufacturer Product Number | MS3100A18-11S |
Description | MIL-5015 MS/AC THREADED RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 23A |
Grade Military | Voltage Rating 500VAC, 700VDC |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 18-11 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.242.76000 | kr.242.76 |
| 10 | kr.206.31000 | kr.2,063.10 |
| 25 | kr.193.39800 | kr.4,834.95 |
| 50 | kr.184.17200 | kr.9,208.60 |
| 100 | kr.175.38850 | kr.17,538.85 |
| 250 | kr.164.42256 | kr.41,105.64 |
| Unit Price without VAT: | kr.242.76000 |
|---|---|
| Unit Price with VAT: | kr.303.45000 |

