
MS3100A18-10P | |
|---|---|
DigiKey Part Number | 339-MS3100A18-10P-ND |
Manufacturer | |
Manufacturer Product Number | MS3100A18-10P |
Description | MIL-5015 MS/AC THREADED RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Qualification | MIL-5015 | |
Shell Size - Insert | 18-10 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 23A | |
Voltage Rating | 500VAC, 700VDC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.222.66000 | kr.222.66 |
| 10 | kr.189.24200 | kr.1,892.42 |
| 25 | kr.177.39520 | kr.4,434.88 |
| 50 | kr.168.93320 | kr.8,446.66 |
| 100 | kr.160.87620 | kr.16,087.62 |
| 250 | kr.150.81652 | kr.37,704.13 |
| Unit Price without VAT: | kr.222.66000 |
|---|---|
| Unit Price with VAT: | kr.278.32500 |

