
MS3100A14S-5P | |
|---|---|
DigiKey Part Number | 339-MS3100A14S-5P-ND |
Manufacturer | |
Manufacturer Product Number | MS3100A14S-5P |
Description | CONN RCPT MALE 5P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 14S-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Olive Drab Chromate over Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.167.29000 | kr.167.29 |
| 10 | kr.142.20000 | kr.1,422.00 |
| 25 | kr.133.29640 | kr.3,332.41 |
| 50 | kr.126.93600 | kr.6,346.80 |
| 100 | kr.120.88140 | kr.12,088.14 |
| 250 | kr.113.32164 | kr.28,330.41 |
| 500 | kr.107.91982 | kr.53,959.91 |
| Unit Price without VAT: | kr.167.29000 |
|---|---|
| Unit Price with VAT: | kr.209.11250 |






