
MS3100A14S-1S | |
|---|---|
DigiKey Part Number | 339-MS3100A14S-1S-ND |
Manufacturer | |
Manufacturer Product Number | MS3100A14S-1S |
Description | CONN RCPT FMALE 3P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Features Backshell |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 14S-1 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.174.86000 | kr.174.86 |
| 10 | kr.148.62900 | kr.1,486.29 |
| 25 | kr.139.32040 | kr.3,483.01 |
| 50 | kr.132.67340 | kr.6,633.67 |
| 100 | kr.126.34610 | kr.12,634.61 |
| 250 | kr.118.44440 | kr.29,611.10 |
| 500 | kr.112.79926 | kr.56,399.63 |
| Unit Price without VAT: | kr.174.86000 |
|---|---|
| Unit Price with VAT: | kr.218.57500 |





