
HDM12PM08ASTMC | |
|---|---|
DigiKey Part Number | 965-HDM12PM08ASTMC-ND |
Manufacturer | |
Manufacturer Product Number | HDM12PM08ASTMC |
Description | MAXM12, MALE STRAIGHT PLUG, 8 MA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 30V | |
Cable Opening | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | Metal | |
Contact Material | Copper Zinc | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial Automation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.163.96000 | kr.163.96 |
| 10 | kr.139.35900 | kr.1,393.59 |
| 25 | kr.130.63560 | kr.3,265.89 |
| 50 | kr.124.40240 | kr.6,220.12 |
| 100 | kr.118.46840 | kr.11,846.84 |
| 250 | kr.111.05892 | kr.27,764.73 |
| 500 | kr.105.76568 | kr.52,882.84 |
| Unit Price without VAT: | kr.163.96000 |
|---|---|
| Unit Price with VAT: | kr.204.95000 |

