



HDM12PF05B1RA | |
|---|---|
DigiKey Part Number | HDM12PF05B1RA-ND |
Manufacturer | |
Manufacturer Product Number | HDM12PF05B1RA |
Description | CONN PLUG FMALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 4A |
Shell Size - Insert M12-5 | Voltage Rating 60VAC/DC |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Plastic |
Fastening Type Threaded | Applications Industrial, Mass Transit |
Orientation B | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.128.19000 | kr.128.19 |
| 10 | kr.108.96600 | kr.1,089.66 |
| 25 | kr.102.14240 | kr.2,553.56 |
| 50 | kr.97.26820 | kr.4,863.41 |
| 100 | kr.92.62870 | kr.9,262.87 |
| 250 | kr.86.83416 | kr.21,708.54 |
| 500 | kr.82.69464 | kr.41,347.32 |
| Unit Price without VAT: | kr.128.19000 |
|---|---|
| Unit Price with VAT: | kr.160.23750 |



