



HDM12PF05A1ST | |
|---|---|
DigiKey Part Number | HDM12PF05A1ST-ND |
Manufacturer | |
Manufacturer Product Number | HDM12PF05A1ST |
Description | CONN PLUG FMALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 4A |
Shell Size - Insert M12-5 | Voltage Rating 60VAC/DC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Plastic |
Fastening Type Threaded | Applications Industrial, Mass Transit |
Orientation A | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.126.36000 | kr.126.36 |
| 10 | kr.107.36200 | kr.1,073.62 |
| 25 | kr.100.63600 | kr.2,515.90 |
| 50 | kr.95.83300 | kr.4,791.65 |
| 100 | kr.91.26110 | kr.9,126.11 |
| 250 | kr.85.55248 | kr.21,388.12 |
| 500 | kr.81.47408 | kr.40,737.04 |
| Unit Price without VAT: | kr.126.36000 |
|---|---|
| Unit Price with VAT: | kr.157.95000 |


