
H4CPC4DI | |
|---|---|
DigiKey Part Number | 956-1000-ND |
Manufacturer | |
Manufacturer Product Number | H4CPC4DI |
Description | CONN FML/ML COUP MINUS/PLS 12AWG |
Customer Reference | |
Detailed Description | Female Coupler and Male Coupler Connector Minus, Plus 12 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Female Coupler and Male Coupler | |
Coded, Keyed | Minus, Plus | |
Features | 12 AWG | |
Base Product Number |


