


GTCE030A32-XGP(072) | |
|---|---|
DigiKey Part Number | 965-GTCE030A32-XGP(072)-ND |
Manufacturer | |
Manufacturer Product Number | GTCE030A32-XGP(072) |
Description | GTC-E, SQUARE FLANGE RECEPTACLE, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Gray Zinc Nickel |
Part Status Active | Contact Finish - Mating Gold, Silver |
Connector Type | Color Gray |
Number of Positions 5 | Ingress Protection IP67/IP6K9K - Dust Tight, Water Resistant, Waterproof |
Shell Size - Insert 32-XG | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 23A, 80A |
Mounting Feature Flange | Operating Temperature -40°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.534.21000 | kr.534.21 |
| 10 | kr.454.07100 | kr.4,540.71 |
| 25 | kr.425.66520 | kr.10,641.63 |
| 50 | kr.405.36820 | kr.20,268.41 |
| 100 | kr.386.04830 | kr.38,604.83 |
| Unit Price without VAT: | kr.534.21000 |
|---|---|
| Unit Price with VAT: | kr.667.76250 |

