


GTCE030-36-4P(023) | |
|---|---|
DigiKey Part Number | 965-GTCE030-36-4P(023)-ND |
Manufacturer | |
Manufacturer Product Number | GTCE030-36-4P(023) |
Description | GTC-E, SQUARE FLANGE RECEPTACLE, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Silver |
Number of Positions 3 | Ingress Protection IP67/IP6K9K - Dust Tight, Water Resistant, Waterproof |
Shell Size - Insert 36-4 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 150A |
Mounting Feature Flange | Operating Temperature -40°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.474.11000 | kr.474.11 |
| 10 | kr.402.98300 | kr.4,029.83 |
| 25 | kr.377.77000 | kr.9,444.25 |
| 50 | kr.359.75820 | kr.17,987.91 |
| 100 | kr.342.61110 | kr.34,261.11 |
| Unit Price without VAT: | kr.474.11000 |
|---|---|
| Unit Price with VAT: | kr.592.63750 |

