
ELRA2A0301 | |
|---|---|
DigiKey Part Number | 965-ELRA2A0301-ND |
Manufacturer | |
Manufacturer Product Number | ELRA2A0301 |
Description | 5.7MM EPOWER-LITE 2WAY RECEPTACL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Screw |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Amphenol Industrial Operations | Mounting Type Panel Mount |
Series | Fastening Type Latch Holder |
Packaging Bag | Cable Termination Screw |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Features Shielded, Waterproof (Mated, IP67) |
Contact Type Male Pin | Color Orange |
Number of Positions 2 | Base Product Number |
Pitch 0.630" (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.115.77000 | kr.115.77 |
| 10 | kr.98.37100 | kr.983.71 |
| 25 | kr.92.21160 | kr.2,305.29 |
| 50 | kr.87.81020 | kr.4,390.51 |
| 100 | kr.83.62080 | kr.8,362.08 |
| 250 | kr.78.38980 | kr.19,597.45 |
| 500 | kr.74.65300 | kr.37,326.50 |
| Unit Price without VAT: | kr.115.77000 |
|---|---|
| Unit Price with VAT: | kr.144.71250 |


