
ELRA2Y0310 | |
|---|---|
DigiKey Part Number | 965-ELRA2Y0310-ND |
Manufacturer | |
Manufacturer Product Number | ELRA2Y0310 |
Description | 5.7MM EPOWER-LITE 2WAY RECEPTACL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Screw |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Amphenol Industrial Operations | Mounting Type Panel Mount |
Series | Fastening Type Latch Holder |
Packaging Bag | Cable Termination Screw |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Features Shielded, Waterproof (Mated, IP67) |
Contact Type Male Pin | Color Orange |
Number of Positions 2 | Base Product Number |
Pitch 0.630" (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.203.01000 | kr.203.01 |
| 10 | kr.172.54900 | kr.1,725.49 |
| 25 | kr.161.74880 | kr.4,043.72 |
| 50 | kr.154.03160 | kr.7,701.58 |
| 100 | kr.146.68540 | kr.14,668.54 |
| 250 | kr.137.51232 | kr.34,378.08 |
| Unit Price without VAT: | kr.203.01000 |
|---|---|
| Unit Price with VAT: | kr.253.76250 |

