2 Position Rectangular Plug Connector Crimp 6 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELPA2A1610

DigiKey Part Number
965-ELPA2A1610-ND
Manufacturer
Manufacturer Product Number
ELPA2A1610
Description
5.7MM EPOWER-LITE 2WAY PLUG, FOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Plug Connector Crimp 6 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug
Contact Type
Female Socket
Number of Positions
2
Pitch
0.630" (16.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
6 AWG
Features
Shielded, Waterproof (Mated, IP67)
Contact Finish
-
Contact Finish Thickness
-
Color
Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.270.38000kr.270.38
10kr.229.80700kr.2,298.07
25kr.215.41960kr.5,385.49
50kr.205.14480kr.10,257.24
100kr.195.36150kr.19,536.15
250kr.183.14776kr.45,786.94
Manufacturers Standard Package
Unit Price without VAT:kr.270.38000
Unit Price with VAT:kr.337.97500