
ATC10-RC9 | |
|---|---|
DigiKey Part Number | ATC10-RC9-ND |
Manufacturer | |
Manufacturer Product Number | ATC10-RC9 |
Description | CONN COVER 9 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 9 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Receptacle Connectors | |
Shell Size - Insert | 9 | |
Material | - | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.61000 | kr.11.61 |
| 10 | kr.9.88100 | kr.98.81 |
| 25 | kr.9.25960 | kr.231.49 |
| 50 | kr.8.81720 | kr.440.86 |
| 100 | kr.8.39600 | kr.839.60 |
| 300 | kr.7.76903 | kr.2,330.71 |
| 500 | kr.7.49386 | kr.3,746.93 |
| 1.000 | kr.7.13622 | kr.7,136.22 |
| 2.500 | kr.6.68963 | kr.16,724.08 |
| Unit Price without VAT: | kr.11.61000 |
|---|---|
| Unit Price with VAT: | kr.14.51250 |


