
| APSEPF2 | |
|---|---|
| DigiKey Part Number | APSEPF2-ND | 
| Manufacturer | |
| Manufacturer Product Number | APSEPF2 | 
| Description | CONN RCPT MALE 4POS SOLDER CUP | 
| Customer Reference | |
| Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 4 | |
| Shell Size - Insert | E | |
| Shell Size, MIL | - | |
| Mounting Type | Panel Mount | |
| Mounting Feature | Flange | |
| Termination | Solder Cup | |
| Fastening Type | Push-Pull | |
| Orientation | - | |
| Primary Material | Metal | |
| Shell Material | - | |
| Shell Finish | Nickel | |
| Contact Finish - Mating | - | |
| Color | Silver | |
| Ingress Protection | IP67 - Dust Tight, Waterproof | |
| Material Flammability Rating | UL94 V-0 | |
| Features | Dust Cap | |
| Shielding | - | |
| Current Rating (Amps) | 5A | |
| Voltage Rating | - | |
| Cable Opening | - | |
| Operating Temperature | -40°C ~ 100°C | |
| Backshell Material, Plating | - | |
| Contact Material | - | |
| Contact Finish Thickness - Mating | - | |
| Insert Material | - | |
| Applications | Communication Systems, Instrumentation, Medical, Testing Equipment | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark